LM5051MAE/NOPB | |
---|---|
DigiKey Part Number | 296-40233-2-ND - Tape & Reel (TR) 296-40233-1-ND - Cut Tape (CT) 296-40233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5051MAE/NOPB |
Description | IC OR CTRLR N+1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5051MAE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 120 ns | |
Current - Output (Max) | - | |
Current - Supply | 400 µA | |
Voltage - Supply | 36V ~ 100V | |
Applications | Redundant Power Supplies | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥20.82000 | ¥208.20 |
25 | ¥19.68400 | ¥492.10 |
100 | ¥17.05850 | ¥1,705.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.18396 | ¥4,045.99 |
500 | ¥14.52180 | ¥7,260.90 |
1,250 | ¥12.24723 | ¥15,309.04 |
2,500 | ¥11.63487 | ¥29,087.17 |
6,250 | ¥11.19748 | ¥69,984.25 |