IR2520DSTRPBF | ||
---|---|---|
DigiKey Part Number | IR2520DSTRPBFTR-ND - Tape & Reel (TR) IR2520DSTRPBFCT-ND - Cut Tape (CT) IR2520DSTRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IR2520DSTRPBF | |
Description | IC BALLAST CNTRL 86KHZ 8SOIC | |
Customer Reference | ||
Detailed Description | Ballast Controller Controller 34kHz ~ 86kHz No 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ballast Controller | |
Frequency | 34kHz ~ 86kHz | |
Voltage - Supply | 11.4V ~ 15.4V | |
Current - Supply | 10 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |