N-Channel 600 V 37A (Tc) 129W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 37A (Tc) 129W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB60R080P7ATMA1

DigiKey Part Number
IPB60R080P7ATMA1TR-ND - Tape & Reel (TR)
IPB60R080P7ATMA1CT-ND - Cut Tape (CT)
IPB60R080P7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB60R080P7ATMA1
Description
MOSFET N-CH 600V 37A D2PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 37A (Tc) 129W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB60R080P7ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 590µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2180 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
129W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
80mOhm @ 11.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,216
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.94000¥51.94
10¥34.48600¥344.86
100¥24.57930¥2,457.93
500¥20.35394¥10,176.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.99734¥18,997.34
2,000¥17.85745¥35,714.90
3,000¥17.27699¥51,830.97
Manufacturers Standard Package