IPB011N04NGATMA1 | |
---|---|
DigiKey Part Number | IPB011N04NGATMA1TR-ND - Tape & Reel (TR) IPB011N04NGATMA1CT-ND - Cut Tape (CT) IPB011N04NGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB011N04NGATMA1 |
Description | MOSFET N-CH 40V 180A TO263-7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 180A (Tc) 250W (Tc) Surface Mount PG-TO263-7-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 250 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20000 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
10 | ¥22.96300 | ¥229.63 |
100 | ¥18.57890 | ¥1,857.89 |
500 | ¥16.51498 | ¥8,257.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.14094 | ¥14,140.94 |
2,000 | ¥13.31519 | ¥26,630.38 |
5,000 | ¥12.77457 | ¥63,872.85 |