
IPA80R750P7XKSA1 | |
|---|---|
DigiKey Part Number | IPA80R750P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA80R750P7XKSA1 |
Description | MOSFET N-CHANNEL 800V 7A TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 7A (Tc) 27W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA80R750P7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 140µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 460 pF @ 500 V |
Part Status Active | Power Dissipation (Max) 27W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 750mOhm @ 2.7A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.67000 | ¥21.67 |
| 50 | ¥10.48480 | ¥524.24 |
| 100 | ¥9.39220 | ¥939.22 |
| 500 | ¥7.47542 | ¥3,737.71 |
| 1,000 | ¥6.85889 | ¥6,858.89 |
| 2,000 | ¥6.34044 | ¥12,680.88 |
| 5,000 | ¥5.77969 | ¥28,898.45 |
| 10,000 | ¥5.43340 | ¥54,334.00 |








