
IPA65R310CFDXKSA2 | |
|---|---|
DigiKey Part Number | 448-IPA65R310CFDXKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPA65R310CFDXKSA2 |
Description | MOSFET N-CH 650V 11.4A TO220 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 11.4A (Tc) 32W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA65R310CFDXKSA2 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 400µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 32W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 310mOhm @ 4.4A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.35000 | ¥30.35 |
| 50 | ¥15.06420 | ¥753.21 |
| 100 | ¥13.57810 | ¥1,357.81 |
| 500 | ¥10.97296 | ¥5,486.48 |
| 1,000 | ¥10.13573 | ¥10,135.73 |
| 2,000 | ¥9.43177 | ¥18,863.54 |
| 5,000 | ¥8.67063 | ¥43,353.15 |
| 10,000 | ¥8.20071 | ¥82,007.10 |










