IPA60R600P6XKSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Panjit International Inc.
In Stock: 1,952
Unit Price: ¥13.65000
Datasheet

Similar


Rohm Semiconductor
In Stock: 76
Unit Price: ¥24.15000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ¥8.78770
Datasheet

Similar


STMicroelectronics
In Stock: 1,322
Unit Price: ¥19.43000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥23.24000
Datasheet

Similar


STMicroelectronics
In Stock: 863
Unit Price: ¥29.52000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 41
Unit Price: ¥21.58000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 34
Unit Price: ¥29.85000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,965
Unit Price: ¥24.07000
Datasheet
N-Channel 600 V 4.9A (Tc) 28W (Tc) Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA60R600P6XKSA1

DigiKey Part Number
IPA60R600P6XKSA1-ND
Manufacturer
Manufacturer Product Number
IPA60R600P6XKSA1
Description
MOSFET N-CH 600V 4.9A TO220-FP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 4.9A (Tc) 28W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
EDA/CAD Models
IPA60R600P6XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 200µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
557 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
28W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO220-FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
600mOhm @ 2.4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOTF12T60PLAlpha & Omega Semiconductor Inc.0785-1692-5-ND¥0.00000Similar
PJMF580N60E1_T0_00001Panjit International Inc.1,9523757-PJMF580N60E1_T0_00001-ND¥13.65000Similar
R6009KNXRohm Semiconductor76R6009KNX-ND¥24.15000Similar
SIHF7N60E-GE3Vishay Siliconix0SIHF7N60E-GE3-ND¥8.78770Similar
STF11N60DM2STMicroelectronics1,322497-16960-ND¥19.43000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.17000¥21.17
50¥10.20840¥510.42
100¥9.14080¥914.08
500¥7.26734¥3,633.67
1,000¥6.66462¥6,664.62
2,000¥6.15784¥12,315.68
5,000¥5.60964¥28,048.20
10,000¥5.27108¥52,710.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.