


IPA60R360P7XKSA1 | |
|---|---|
DigiKey Part Number | IPA60R360P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R360P7XKSA1 |
Description | MOSFET N-CHANNEL 650V 9A TO220 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 9A (Tc) 22W (Tc) Through Hole PG-TO220 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | IPA60R360P7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 140µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 555 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 22W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220 Full Pack |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 2.7A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 50 | ¥10.40700 | ¥520.35 |
| 100 | ¥9.32110 | ¥932.11 |
| 500 | ¥7.41620 | ¥3,708.10 |
| 1,000 | ¥6.80364 | ¥6,803.64 |
| 2,000 | ¥6.28855 | ¥12,577.10 |
| 5,000 | ¥5.73136 | ¥28,656.80 |
| 10,000 | ¥5.38723 | ¥53,872.30 |









