IPA60R199CPXKSA1 | |
---|---|
DigiKey Part Number | IPA60R199CPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R199CPXKSA1 |
Description | MOSFET N-CH 650V 16A TO220-FP |
Customer Reference | |
Detailed Description | N-Channel 650 V 16A (Tc) 34W (Tc) Through Hole PG-TO220-3-31 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 199mOhm @ 9.9A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1520 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 34W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-31 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
50 | ¥25.96300 | ¥1,298.15 |
100 | ¥22.25370 | ¥2,225.37 |
500 | ¥19.78136 | ¥9,890.68 |
1,000 | ¥16.93779 | ¥16,937.79 |
2,000 | ¥15.94871 | ¥31,897.42 |
5,000 | ¥15.30116 | ¥76,505.80 |