N-Channel 500 V 18.1A (Tc) 30.4W (Tc) Through Hole PG-TO220-3-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA50R280CEXKSA2

DigiKey Part Number
448-IPA50R280CEXKSA2-ND
Manufacturer
Manufacturer Product Number
IPA50R280CEXKSA2
Description
MOSFET N-CH 500V 18.1A TO220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 18.1A (Tc) 30.4W (Tc) Through Hole PG-TO220-3-FP
Datasheet
 Datasheet
EDA/CAD Models
IPA50R280CEXKSA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 350µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32.6 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
773 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
30.4W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
PG-TO220-3-FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
13V
Base Product Number
Rds On (Max) @ Id, Vgs
280mOhm @ 4.2A, 13V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.53000¥17.53
50¥8.32300¥416.15
100¥7.42730¥742.73
500¥5.85482¥2,927.41
1,000¥5.34887¥5,348.87
2,000¥4.92326¥9,846.52
5,000¥4.46285¥22,314.25
10,000¥4.17845¥41,784.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.