IGT60R070D1ATMA4 | |
---|---|
DigiKey Part Number | 448-IGT60R070D1ATMA4TR-ND - Tape & Reel (TR) 448-IGT60R070D1ATMA4CT-ND - Cut Tape (CT) 448-IGT60R070D1ATMA4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGT60R070D1ATMA4 |
Description | GANFET N-CH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 31A (Tc) 125W (Tc) Surface Mount PG-HSOF-8-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.6V @ 2.6mA | |
Vgs (Max) | -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-3 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.74000 | ¥94.74 |
10 | ¥83.42900 | ¥834.29 |
100 | ¥72.15740 | ¥7,215.74 |
500 | ¥65.39264 | ¥32,696.32 |
1,000 | ¥59.98086 | ¥59,980.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥55.81484 | ¥111,629.68 |