N-Channel 100 V 21A (Ta), 76A (Tc) 3.3W (Ta), 45W (Tc) Surface Mount PG-TSON-6-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 21A (Ta), 76A (Tc) 3.3W (Ta), 45W (Tc) Surface Mount PG-TSON-6-2
CoolGaN

IGC033S10S1XTMA1

DigiKey Part Number
448-IGC033S10S1XTMA1TR-ND - Tape & Reel (TR)
448-IGC033S10S1XTMA1CT-ND - Cut Tape (CT)
448-IGC033S10S1XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGC033S10S1XTMA1
Description
GANFET N-CH 100V 21A 6TDFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 21A (Ta), 76A (Tc) 3.3W (Ta), 45W (Tc) Surface Mount PG-TSON-6-2
Datasheet
 Datasheet
EDA/CAD Models
IGC033S10S1XTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
3.3mOhm @ 20A, 5V
Mfr
Vgs(th) (Max) @ Id
2.9V @ 8mA
Series
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±6.5V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 50 V
FET Type
Power Dissipation (Max)
3.3W (Ta), 45W (Tc)
Technology
Operating Temperature
-40°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TSON-6-2
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,688
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.41000¥44.41
10¥29.28400¥292.84
100¥20.67500¥2,067.50
500¥17.00030¥8,500.15
1,000¥15.82017¥15,820.17
2,000¥15.21419¥30,428.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥13.75628¥68,781.40
Manufacturers Standard Package