N-Channel 100 V 13A (Ta), 38A (Tc) 2.6W (Ta), 23W (Tc) Surface Mount PG-TSON-4-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 13A (Ta), 38A (Tc) 2.6W (Ta), 23W (Tc) Surface Mount PG-TSON-4-2
CoolGaN

IGB070S10S1XTMA1

DigiKey Part Number
448-IGB070S10S1XTMA1TR-ND - Tape & Reel (TR)
448-IGB070S10S1XTMA1CT-ND - Cut Tape (CT)
448-IGB070S10S1XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGB070S10S1XTMA1
Description
GANFET N-CH 100V 13A 4TDFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 13A (Ta), 38A (Tc) 2.6W (Ta), 23W (Tc) Surface Mount PG-TSON-4-2
Datasheet
 Datasheet
EDA/CAD Models
IGB070S10S1XTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
7mOhm @ 13A, 5V
Mfr
Vgs(th) (Max) @ Id
2.9V @ 4.5mA
Series
Gate Charge (Qg) (Max) @ Vgs
7.9 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±6.5V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
740 pF @ 50 V
FET Type
Power Dissipation (Max)
2.6W (Ta), 23W (Tc)
Technology
Operating Temperature
-40°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TSON-4-2
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,801
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.58000¥32.58
10¥21.20400¥212.04
100¥14.69410¥1,469.41
500¥11.91342¥5,956.71
1,000¥11.02002¥11,020.02
2,000¥10.26890¥20,537.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥9.45682¥47,284.10
Manufacturers Standard Package