IDH16G65C5XKSA2 | ||
---|---|---|
DigiKey Part Number | 448-IDH16G65C5XKSA2-ND | |
Manufacturer | ||
Manufacturer Product Number | IDH16G65C5XKSA2 | |
Description | DIODE SIL CARB 650V 16A TO220-1 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 650 V 16A Through Hole PG-TO220-2-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 16 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 470pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO220-2-1 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.18000 | ¥54.18 |
50 | ¥42.91020 | ¥2,145.51 |
100 | ¥36.78030 | ¥3,678.03 |
500 | ¥32.69356 | ¥16,346.78 |
1,000 | ¥27.99379 | ¥27,993.79 |
2,000 | ¥26.35911 | ¥52,718.22 |