HDSM-281C | ||
---|---|---|
DigiKey Part Number | 516-2227-2-ND - Tape & Reel (TR) 516-2227-1-ND - Cut Tape (CT) 516-2227-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HDSM-281C | |
Description | DISPLAY 7SEG 0.28" SGL RED 12SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) 12-SMD, No Lead, 11 Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | HDSM-281C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 7.5mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 12-SMD, No Lead, 11 Pads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.61000 | ¥26.61 |
10 | ¥18.80200 | ¥188.02 |
100 | ¥15.40280 | ¥1,540.28 |
500 | ¥12.98470 | ¥6,492.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.91006 | ¥11,910.06 |
2,000 | ¥11.41757 | ¥22,835.14 |
5,000 | ¥11.19370 | ¥55,968.50 |