Diode 650 V 34A Through Hole PG-TO220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDH16G65C6XKSA1

DigiKey Part Number
448-IDH16G65C6XKSA1-ND
Manufacturer
Manufacturer Product Number
IDH16G65C6XKSA1
Description
DIODE SIL CARB 650V 34A PGTO220
Customer Reference
Detailed Description
Diode 650 V 34A Through Hole PG-TO220-2
Datasheet
 Datasheet
EDA/CAD Models
IDH16G65C6XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
53 µA @ 420 V
Packaging
Tube
Capacitance @ Vr, F
783pF @ 1V, 1MHz
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
PG-TO220-2
Current - Average Rectified (Io)
34A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 16 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPSC6H065DSTMicroelectronics929497-13172-ND¥23.98000Similar
In-Stock: 2,567
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.41000¥66.41
50¥35.26500¥1,763.25
100¥32.26130¥3,226.13
500¥27.00154¥13,500.77
1,000¥25.31338¥25,313.38
2,000¥23.89500¥47,790.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.