Image for TB004-750-03GR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB004-750-03GR

DigiKey Part Number
2223-TB004-750-03GR-ND
Manufacturer
Manufacturer Product Number
TB004-750-03GR
Description
3 POLES, SCREW TYPE, HORIZONTAL,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB004-750-03GR Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Box
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
3
Contact Material - Plating
Brass - Tin Plated
Pitch
0.295" (7.50mm)
Clamp Material - Plating
Brass - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
16 A
Torque - Screw
0.5 Nm (4.5 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,827
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.10000¥8.10
10¥5.93800¥59.38
25¥5.16720¥129.18
50¥4.65940¥232.97
100¥4.21940¥421.94
250¥3.74332¥935.83
800¥3.29456¥2,635.65
1,600¥3.09639¥4,954.22
5,600¥2.83868¥15,896.61
Manufacturers Standard Package