IDH12G65C6XKSA1 | ||
---|---|---|
DigiKey Part Number | 448-IDH12G65C6XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IDH12G65C6XKSA1 | |
Description | DIODE SIL CARB 650V 27A TO220-2 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 650 V 27A Through Hole PG-TO220-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 27A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 12 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 420 V | |
Capacitance @ Vr, F | 594pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.17000 | ¥38.17 |
50 | ¥30.25480 | ¥1,512.74 |
100 | ¥25.93330 | ¥2,593.33 |
500 | ¥23.05152 | ¥11,525.76 |
1,000 | ¥19.73790 | ¥19,737.90 |
2,000 | ¥18.58531 | ¥37,170.62 |