
IAUCN08S7L013ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN08S7L013ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN08S7L013ATMA1CT-ND - Cut Tape (CT) 448-IAUCN08S7L013ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN08S7L013ATMA1 |
Description | MOSFET_(75V 120V( |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 293A (Tj) 219W (Tc) Surface Mount PG-TDSON-8-53 |
Datasheet | Datasheet |
EDA/CAD Models | IAUCN08S7L013ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 131µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 156 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9554 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 219W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-TDSON-8-53 |
Rds On (Max) @ Id, Vgs 1.26mOhm @ 88A, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.39000 | ¥47.39 |
| 10 | ¥31.31000 | ¥313.10 |
| 100 | ¥22.19170 | ¥2,219.17 |
| 500 | ¥18.30034 | ¥9,150.17 |
| 1,000 | ¥17.05075 | ¥17,050.75 |
| 2,000 | ¥16.58457 | ¥33,169.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥14.86557 | ¥74,327.85 |











