IAUA220N08S5N021AUMA1 | ||
---|---|---|
DigiKey Part Number | 448-IAUA220N08S5N021AUMA1TR-ND - Tape & Reel (TR) 448-IAUA220N08S5N021AUMA1CT-ND - Cut Tape (CT) 448-IAUA220N08S5N021AUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IAUA220N08S5N021AUMA1 | |
Description | MOSFET_(75V 120V( PG-HSOF-5 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 80 V 220A (Tj) 211W (Tc) Surface Mount PG-HSOF-5-4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.1mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 120µA | |
Gate Charge (Qg) (Max) @ Vgs | 105 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7219 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 211W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-5-4 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥24.57100 | ¥245.71 |
100 | ¥19.87730 | ¥1,987.73 |
500 | ¥17.66898 | ¥8,834.49 |
1,000 | ¥15.12909 | ¥15,129.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.24564 | ¥28,491.28 |
6,000 | ¥13.66722 | ¥82,003.32 |