AIDK08S65C5ATMA1 | |
---|---|
DigiKey Part Number | 448-AIDK08S65C5ATMA1TR-ND - Tape & Reel (TR) 448-AIDK08S65C5ATMA1CT-ND - Cut Tape (CT) 448-AIDK08S65C5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIDK08S65C5ATMA1 |
Description | DISCRETE DIODES |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount PG-TO263-2 |
Datasheet | Datasheet |
EDA/CAD Models | AIDK08S65C5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 248pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO263-2 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.18000 | ¥43.18 |
10 | ¥36.23600 | ¥362.36 |
100 | ¥29.31230 | ¥2,931.23 |
500 | ¥26.05500 | ¥13,027.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.30964 | ¥22,309.64 |
2,000 | ¥21.00686 | ¥42,013.72 |