High-Side Gate Driver IC Non-Inverting 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC7000ARMSE-1#TRPBF

DigiKey Part Number
505-LTC7000ARMSE-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC7000ARMSE-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC7000ARMSE-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC7000ARMSE-1#TRPBF
Description
IC GATE DRVR HIGH-SIDE 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC7000ARMSE-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.8V, 1.7V
Manufacturer
Analog Devices Inc.
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
High Side Voltage - Max (Bootstrap)
14 V
Part Status
Active
Rise / Fall Time (Typ)
90ns, 40ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
High-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Number of Drivers
1
Supplier Device Package
16-MSOP-EP
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
3.5V ~ 135V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,548
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.90000¥66.90
10¥51.80300¥518.03
25¥48.01560¥1,200.39
100¥43.85740¥4,385.74
250¥42.76744¥10,691.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥38.65760¥96,644.00
Manufacturers Standard Package