FP50R12KT4PBPSA1 | |
---|---|
DigiKey Part Number | 448-FP50R12KT4PBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP50R12KT4PBPSA1 |
Description | IGBT MOD 1200V 100A 20MW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 100 A 20 mW Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 25A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 1.45 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,165.56000 | ¥1,165.56 |
10 | ¥1,078.90500 | ¥10,789.05 |
30 | ¥1,039.52767 | ¥31,185.83 |
80 | ¥992.27613 | ¥79,382.09 |