FS150R17PE4BOSA1 | |
---|---|
DigiKey Part Number | 448-FS150R17PE4BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS150R17PE4BOSA1 |
Description | IGBT MOD 1700V 150A 835W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1700 V 150 A 835 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 150 A | |
Power - Max | 835 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 13.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,015.89000 | ¥2,015.89 |
12 | ¥1,888.15000 | ¥22,657.80 |
30 | ¥1,817.16633 | ¥54,514.99 |