FP10R12W1T4PB11BPSA1 | ||
---|---|---|
DigiKey Part Number | FP10R12W1T4PB11BPSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FP10R12W1T4PB11BPSA1 | |
Description | IGBT MOD 1200V 20A 20MW | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 20 A 20 mW Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 20 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 10A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 600 pF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥415.31000 | ¥415.31 |
10 | ¥370.02800 | ¥3,700.28 |
30 | ¥347.99133 | ¥10,439.74 |
90 | ¥324.79189 | ¥29,231.27 |
240 | ¥313.19275 | ¥75,166.26 |