FF1800R12IE5PBPSA1 | ||
---|---|---|
DigiKey Part Number | FF1800R12IE5PBPSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FF1800R12IE5PBPSA1 | |
Description | IGBT MOD 1200V 1800A 20MW | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1200 V 1800 A 20 mW Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 1800 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 1800A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 98.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,564.16000 | ¥8,564.16 |