FZ825R33HE4DBPSA1 | ||
---|---|---|
DigiKey Part Number | 448-FZ825R33HE4DBPSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FZ825R33HE4DBPSA1 | |
Description | HV B SINGLE SWITCH POWER MODULES | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Single Switch 3300 V 825 A 2400000 W Chassis Mount AG-IHVB130-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single Switch | |
Voltage - Collector Emitter Breakdown (Max) | 3300 V | |
Current - Collector (Ic) (Max) | 825 A | |
Power - Max | 2400000 W | |
Vce(on) (Max) @ Vge, Ic | 2.65V @ 15V, 825A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 93.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-IHVB130-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,563.62000 | ¥9,563.62 |