FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 8-SOIC
8 SOIC

FM25V10-GTR

DigiKey Part Number
448-FM25V10-GTR-ND - Tape & Reel (TR)
448-FM25V10-GTRCT-ND - Cut Tape (CT)
448-FM25V10-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FM25V10-GTR
Description
IC FRAM 1MBIT SPI 40MHZ 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM25V10-GTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
128K x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
40 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
8-SOIC
Technology
FRAM (Ferroelectric RAM)
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,015
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥156.85000¥156.85
10¥145.56400¥1,455.64
25¥141.04680¥3,526.17
50¥137.63920¥6,881.96
100¥134.25870¥13,425.87
250¥129.84672¥32,461.68
500¥126.56674¥63,283.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥128.29144¥320,728.60
Manufacturers Standard Package