FM25CL64B-DGTR | |
---|---|
DigiKey Part Number | 448-FM25CL64B-DGTR-ND - Tape & Reel (TR) 448-FM25CL64B-DGTRCT-ND - Cut Tape (CT) 448-FM25CL64B-DGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM25CL64B-DGTR |
Description | IC FRAM 64KBIT SPI 20MHZ 8DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 8-DFN (4x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FM25CL64B-DGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (4x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.31000 | ¥29.31 |
10 | ¥26.61500 | ¥266.15 |
25 | ¥26.04000 | ¥651.00 |
50 | ¥25.90040 | ¥1,295.02 |
100 | ¥23.22260 | ¥2,322.26 |
250 | ¥23.13788 | ¥5,784.47 |
500 | ¥22.29248 | ¥11,146.24 |
1,000 | ¥21.19333 | ¥21,193.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.15055 | ¥60,451.65 |