
MCP1502T-33E/CHY | |
|---|---|
DigiKey Part Number | 150-MCP1502T-33E/CHYTR-ND - Tape & Reel (TR) 150-MCP1502T-33E/CHYCT-ND - Cut Tape (CT) 150-MCP1502T-33E/CHYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1502T-33E/CHY |
Description | IC VREF SERIES 3.3V SOT23-6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.1% 20 mA SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input 3.5V ~ 5.5V |
Manufacturer Microchip Technology | Current - Supply 550µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Series | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SOT-23-6 |
Current - Output 20 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 7ppm/°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.17000 | ¥10.17 |
| 25 | ¥8.47840 | ¥211.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.69110 | ¥23,073.30 |


