FF300R12KT4PHOSA1 | ||
---|---|---|
DigiKey Part Number | 448-FF300R12KT4PHOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FF300R12KT4PHOSA1 | |
Description | IGBT MODULE 1200V 300A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 300 A Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 19 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,165.40000 | ¥1,165.40 |
16 | ¥1,078.79063 | ¥17,260.65 |
32 | ¥1,039.41875 | ¥33,261.40 |
80 | ¥992.17250 | ¥79,373.80 |