FF300R12KT3EHOSA1 | ||
---|---|---|
DigiKey Part Number | FF300R12KT3EHOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FF300R12KT3EHOSA1 | |
Description | IGBT MOD 1200V 480A 1450W | |
Customer Reference | ||
Detailed Description | IGBT Module 2 Independent 1200 V 480 A 1450 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
IGBT Type | - | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 480 A | |
Power - Max | 1450 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 21 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,403.48600 | ¥14,034.86 |