F3L200R07W2S5FB11BOMA1 | |
---|---|
DigiKey Part Number | 448-F3L200R07W2S5FB11BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | F3L200R07W2S5FB11BOMA1 |
Description | IGBT MODULE LOW POWER EASY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 650 V 95 A 20 mW Chassis Mount AG-EASY2B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 95 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | 1.38V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 14.3 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY2B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥759.60533 | ¥11,394.08 |
30 | ¥724.71033 | ¥21,741.31 |
105 | ¥687.13295 | ¥72,148.96 |