EVALIHW65R62EDS06JTOBO1 | ||
---|---|---|
DigiKey Part Number | 448-EVALIHW65R62EDS06JTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | EVALIHW65R62EDS06JTOBO1 | |
Description | EVAL BOARD FOR IHW40N65R6 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | IHW40N65R6 IGBT Power Module (Half-Bridge) Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | IGBT Power Module (Half-Bridge) | |
Embedded | No | |
Utilized IC / Part | IHW40N65R6 | |
Primary Attributes | 250V Input Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥701.26000 | ¥701.26 |