KITXMC13BOOT001TOBO1 | ||
---|---|---|
DigiKey Part Number | 448-KITXMC13BOOT001TOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | KITXMC13BOOT001TOBO1 | |
Description | BOOT KIT XMC1300 EVAL BRD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | XMC1300 Boot Kit XMC1000 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | XMC1300 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.64000 | ¥288.64 |