EVAL1ED020I12B2TOBO1 | |
---|---|
DigiKey Part Number | 448-EVAL1ED020I12B2TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL1ED020I12B2TOBO1 |
Description | EVAL-1ED020I12-B2 TO SHOW THE FU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1ED020I12-B2 Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | 1ED020I12-B2 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥876.60000 | ¥876.60 |