EVAL1ED3890MX12MTOBO1 | |
---|---|
DigiKey Part Number | 448-EVAL1ED3890MX12MTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL1ED3890MX12MTOBO1 |
Description | 1ED3890MX12M EVAL BRD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1ED3890Mx12M Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | 1ED3890Mx12M | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥841.58000 | ¥841.58 |