CY8CKIT-146 | ||
---|---|---|
DigiKey Part Number | 448-CY8CKIT-146-ND | |
Manufacturer | ||
Manufacturer Product Number | CY8CKIT-146 | |
Description | PSOC 4200DS PROTOTYPING KIT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | PSoC 4200DS PSoC 4200DS Prototyping Kit PSOC® 4 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | PSoC 4200DS | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.58000 | ¥171.58 |