CY7C65621-56LTXI | ||
---|---|---|
DigiKey Part Number | 448-CY7C65621-56LTXI-ND | |
Manufacturer | ||
Manufacturer Product Number | CY7C65621-56LTXI | |
Description | IC HUB CONTROLLER USB 56QFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | USB Hub Controller USB 2.0 USB Interface 56-QFN (8x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | CY7C65621-56LTXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.22000 | ¥90.22 |
10 | ¥82.89000 | ¥828.90 |
25 | ¥79.45680 | ¥1,986.42 |
80 | ¥70.00825 | ¥5,600.66 |
260 | ¥66.57212 | ¥17,308.75 |
520 | ¥62.27706 | ¥32,384.07 |
1,040 | ¥57.12309 | ¥59,408.01 |