CY62157EV30LL-45ZSXI | ||
---|---|---|
DigiKey Part Number | 448-CY62157EV30LL-45ZSXI-ND | |
Manufacturer | ||
Manufacturer Product Number | CY62157EV30LL-45ZSXI | |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 44-TSOP II | |
Datasheet | Datasheet | |
EDA/CAD Models | CY62157EV30LL-45ZSXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.59000 | ¥109.59 |
10 | ¥101.41800 | ¥1,014.18 |
25 | ¥100.03600 | ¥2,500.90 |
40 | ¥98.78100 | ¥3,951.24 |
135 | ¥86.56726 | ¥11,686.58 |
270 | ¥82.85541 | ¥22,370.96 |
540 | ¥82.31665 | ¥44,450.99 |
945 | ¥76.74906 | ¥72,527.86 |