CY4603 | ||
---|---|---|
DigiKey Part Number | 448-CY4603-ND | |
Manufacturer | ||
Manufacturer Product Number | CY4603 | |
Description | EVAL BOARD HX3 USB HUB CYUSB3314 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | CYUSB3314 USB 3.0 Hub Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 3.0 Hub | |
Embedded | - | |
Utilized IC / Part | CYUSB3314 | |
Primary Attributes | 4-Channel (Quad) | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Secondary Attributes | I2C Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥820.85000 | ¥820.85 |