CY4613 | ||
---|---|---|
DigiKey Part Number | 448-CY4613-ND | |
Manufacturer | ||
Manufacturer Product Number | CY4613 | |
Description | DEV KIT FOR EMBEDDED | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | CYUSB3328 USB 3.0 Hub Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 3.0 Hub | |
Embedded | - | |
Utilized IC / Part | CYUSB3328 | |
Primary Attributes | 6-Channel (Hex) | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Secondary Attributes | On-Board LEDs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,026.09000 | ¥1,026.09 |