CY3689 | ||
---|---|---|
DigiKey Part Number | 448-CY3689-ND | |
Manufacturer | ||
Manufacturer Product Number | CY3689 | |
Description | EZ-USB FX2LP DISCOVERY KIT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | CY7C68013A USB Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB | |
Embedded | No | |
Utilized IC / Part | CY7C68013A | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.10000 | ¥120.10 |