CYUSB3KIT-004 | ||
---|---|---|
DigiKey Part Number | 448-CYUSB3KIT-004-ND | |
Manufacturer | ||
Manufacturer Product Number | CYUSB3KIT-004 | |
Description | DEV KIT FOR SX3 PRODUCT FAMILY | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | CYUSB301x USB 3.0 Host/Controller Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 3.0 Host/Controller | |
Embedded | Yes | |
Utilized IC / Part | CYUSB301x | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C/SPI Interfaces | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,231.40000 | ¥1,231.40 |