
BSZ100N03MSGATMA1 | |
|---|---|
DigiKey Part Number | BSZ100N03MSGATMA1TR-ND - Tape & Reel (TR) BSZ100N03MSGATMA1CT-ND - Cut Tape (CT) BSZ100N03MSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ100N03MSGATMA1 |
Description | MOSFET N-CH 30V 10A/40A 8TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta), 40A (Tc) 2.1W (Ta), 30W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ100N03MSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.1W (Ta), 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TSDSON-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.1mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD16411Q3 | Texas Instruments | 4,901 | 296-24255-1-ND | ¥12.65000 | Similar |
| CSD17308Q3 | Texas Instruments | 39,030 | 296-27210-1-ND | ¥11.91000 | Similar |
| CSD17579Q3AT | Texas Instruments | 1,017 | 296-38463-1-ND | ¥16.46000 | Similar |
| CSD17579Q5AT | Texas Instruments | 1,865 | 296-41100-1-ND | ¥17.12000 | Similar |
| FDMC7692S | onsemi | 155 | FDMC7692SCT-ND | ¥7.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥5.20200 | ¥52.02 |
| 100 | ¥3.38490 | ¥338.49 |
| 500 | ¥2.60256 | ¥1,301.28 |
| 1,000 | ¥2.35042 | ¥2,350.42 |
| 2,000 | ¥2.13813 | ¥4,276.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.90827 | ¥9,541.35 |
| 10,000 | ¥1.76622 | ¥17,662.20 |
| 15,000 | ¥1.69387 | ¥25,408.05 |
| 25,000 | ¥1.61258 | ¥40,314.50 |
| 35,000 | ¥1.56446 | ¥54,756.10 |
| 50,000 | ¥1.52892 | ¥76,446.00 |








