

CSD17308Q3 | |
|---|---|
DigiKey Part Number | 296-27210-2-ND - Tape & Reel (TR) 296-27210-1-ND - Cut Tape (CT) 296-27210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17308Q3 |
Description | MOSFET N-CH 30V 14A/44A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta), 44A (Tc) 2.7W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17308Q3 Models |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.1 nC @ 4.5 V |
Series | Vgs (Max) +10V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.7W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSON-CLIP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.3mOhm @ 10A, 8V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥7.48400 | ¥74.84 |
| 100 | ¥4.94960 | ¥494.96 |
| 500 | ¥3.86258 | ¥1,931.29 |
| 1,000 | ¥3.51252 | ¥3,512.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.13357 | ¥7,833.93 |
| 5,000 | ¥2.89938 | ¥14,496.90 |
| 7,500 | ¥2.78006 | ¥20,850.45 |
| 12,500 | ¥2.64605 | ¥33,075.62 |
| 17,500 | ¥2.56670 | ¥44,917.25 |
| 25,000 | ¥2.50167 | ¥62,541.75 |








