
CSD17579Q5AT | |
|---|---|
DigiKey Part Number | 296-41100-2-ND - Tape & Reel (TR) 296-41100-1-ND - Cut Tape (CT) 296-41100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17579Q5AT |
Description | MOSFET N-CH 30V 25A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta) 3.1W (Ta), 36W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17579Q5AT Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15.1 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1030 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 36W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.7mOhm @ 8A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.12000 | ¥17.12 |
| 10 | ¥10.88300 | ¥108.83 |
| 100 | ¥7.33880 | ¥733.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.39964 | ¥1,599.91 |
| 500 | ¥5.81876 | ¥2,909.38 |
| 750 | ¥5.52259 | ¥4,141.94 |
| 1,250 | ¥5.18978 | ¥6,487.22 |
| 1,750 | ¥4.99262 | ¥8,737.08 |
| 2,500 | ¥4.80103 | ¥12,002.57 |


