BSS215PH6327XTSA1 | |
---|---|
DigiKey Part Number | BSS215PH6327XTSA1TR-ND - Tape & Reel (TR) BSS215PH6327XTSA1CT-ND - Cut Tape (CT) BSS215PH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS215PH6327XTSA1 |
Description | MOSFET P-CH 20V 1.5A SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.5A (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 11µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 346 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.34800 | ¥23.48 |
100 | ¥1.41050 | ¥141.05 |
500 | ¥1.30602 | ¥653.01 |
1,000 | ¥0.88806 | ¥888.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81754 | ¥2,452.62 |
6,000 | ¥0.78359 | ¥4,701.54 |
9,000 | ¥0.70523 | ¥6,347.07 |
30,000 | ¥0.69479 | ¥20,843.70 |
75,000 | ¥0.65299 | ¥48,974.25 |