
BSO040N03MSGXUMA1 | |
|---|---|
DigiKey Part Number | 448-BSO040N03MSGXUMA1TR-ND - Tape & Reel (TR) 448-BSO040N03MSGXUMA1CT-ND - Cut Tape (CT) 448-BSO040N03MSGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSO040N03MSGXUMA1 |
Description | MOSFET N-CH 30V 16A 8DSO |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta) 1.56W (Ta) Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 73 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5700 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 1.56W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-DSO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF8734TRPBF | Infineon Technologies | 115,720 | IRF8734TRPBFCT-ND | ¥14.22000 | MFR Recommended |
| IRF7832TRPBF | Infineon Technologies | 17,773 | IRF7832PBFCT-ND | ¥17.20000 | Similar |
| IRF7862TRPBF | Infineon Technologies | 2,485 | IRF7862TRPBFCT-ND | ¥15.46000 | Similar |
| IRF8736TRPBF | Infineon Technologies | 26,947 | IRF8736TRPBFCT-ND | ¥10.67000 | Similar |
| DMN3010LSS-13 | Diodes Incorporated | 1,754 | 31-DMN3010LSS-13CT-ND | ¥9.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.17000 | ¥21.17 |
| 10 | ¥13.52100 | ¥135.21 |
| 100 | ¥9.14580 | ¥914.58 |








