N-Channel 30 V 21A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF8734TRPBF

DigiKey Part Number
IRF8734TRPBFTR-ND - Tape & Reel (TR)
IRF8734TRPBFCT-ND - Cut Tape (CT)
IRF8734TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF8734TRPBF
Description
MOSFET N-CH 30V 21A 8SO
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 21A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IRF8734TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.35V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3175 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.5mOhm @ 21A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115,720
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
10¥8.94800¥89.48
100¥5.92880¥592.88
500¥4.63104¥2,315.52
1,000¥4.21340¥4,213.40
2,000¥3.86193¥7,723.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.56638¥14,265.52
8,000¥3.31792¥26,543.36
12,000¥3.19138¥38,296.56
20,000¥3.04923¥60,984.60
Manufacturers Standard Package